Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 669-726
- Mfr. Part No.:
- 3RT2036-1AC24
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP18,343.43
(exc. VAT)
PHP20,544.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,343.43 |
*price indicative
- RS Stock No.:
- 669-726
- Mfr. Part No.:
- 3RT2036-1AC24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 174mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 174mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control of AC and DC circuits, ensuring exceptional performance for a variety of applications. This Compact unit features a size of S2 and is specifically engineered to handle operational currents of up to 51 A in AC-3e configurations. With its superior insulation voltage of 690 V and robust surge voltage resistance, it guarantees reliable operation in challenging environments. Additionally, it incorporates various operational characteristics, making it suitable for demanding industrial applications, while its high mechanical service life promises longevity and durability.
Offers extensive operational versatility with a maximum voltage rating of 690 V for both AC-3 and AC-3e applications
Constructed to support a mechanical service life of up to 10 million cycles for enhanced reliability
Incudes auxiliary contacts, providing flexible configurations for extended functionality
Supports a wide ambient temperature range from -25 °C to +60 °C, catering to diverse operational environments
Engineered with a low power loss rating for economical energy use during operation
Includes easy screw-type Terminal connections facilitating straightforward installation and maintenance
Meets various international safety standards ensuring suitability for safety-related switching
Compact dimensions of 114 mm x 55 mm x 174 mm allow for versatile installation options
Related links
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V ac, 2 NO/2 NC
- Stanley Tylon 8m Tape Measure, Metric & Imperial
