Siemens 3RT2 Contactor, 48V, 80 V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 670-039
- Mfr. Part No.:
- 3RT2037-3NE34
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP38,374.45
(exc. VAT)
PHP42,979.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,374.45 |
*price indicative
- RS Stock No.:
- 670-039
- Mfr. Part No.:
- 3RT2037-3NE34
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V, 80V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 178mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V, 80V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 178mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed to efficiently manage electrical power within industrial environments. It operates in AC-3 and AC-3e applications, boasting a robust performance with a rated operational current of 65 A at 400 V. This product features a range of technical capabilities, including integrated varistor protection and a mechanical service life of up to 10 million operating cycles, ensuring longevity and reliability. The contactor is suitable for extreme ambient temperatures, ranging from -25 °C to +60 °C, and supports high operational frequencies, making it an Ideal choice for demanding applications requiring a Durable and versatile switching solution.
Compact size allows for easy installation in various setups
Spring loaded terminals simplify wiring and improving accessibility
Environmentally friendly with global warming potential evaluated and minimised
Designed with a high mechanical service life for reduced maintenance needs
Rated insulation voltage of up to 690 V reflects robustness
Related links
- Siemens 3RT2 Contactor 80 V Coil 3 NO
- Siemens 3RT2 Contactor 80 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 80 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 80 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 22 kW, 3 NO
- Siemens 3RT24 Contactor 80 V Coil 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 48V 1kV
- Siemens 3RT2 Contactor 3-Pole 48V, 3 NO
