Siemens 3RT2 Contactor, 48V Coil, 3-Pole 48V, 3 NO
- RS Stock No.:
- 670-049
- Mfr. Part No.:
- 3RT2037-1AH04
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP25,460.67
(exc. VAT)
PHP28,515.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,460.67 |
*price indicative
- RS Stock No.:
- 670-049
- Mfr. Part No.:
- 3RT2037-1AH04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Depth | 174mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 114mm | ||
Depth 174mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for robust and reliable control in industrial applications. This unit supports three-pole operation and is capable of handling operational currents up to 65 A at AC-3 ratings. Its versatile design encompasses auxiliary contacts and a removable auxiliary switch, ensuring seamless integration into various control systems. It also features a wide operational temperature range of -25 to +60 °C, making it suitable for demanding environments.
Compact S2 size allows easy installation in confined spaces
Operational currents of up to 65 A cater to a variety of applications
Mechanical service life exceeding 10 million cycles ensures long term reliability
Two NO and two NC auxiliary contacts enhance flexibility for control circuits
IP20 protection class provides safety against accidental contact and environmental factors
Designed for high efficiency with a power loss calculation to optimise energy consumption
Related links
- Siemens 3RT2 Contactor 3-Pole 48V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 80 V Coil 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 48V 690V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 48V 690V ac
- Siemens 3RT2 Contactor 80 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 48V 690V
