Siemens 3RT2 Contactor, 48V Coil, 3-Pole 48V, 3 NO
- RS Stock No.:
- 669-729
- Mfr. Part No.:
- 3RT2036-1AH04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,343.43
(exc. VAT)
PHP20,544.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,343.43 |
*price indicative
- RS Stock No.:
- 669-729
- Mfr. Part No.:
- 3RT2036-1AH04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Depth | 174mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 114mm | ||
Depth 174mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered to effectively control power circuits in various industrial applications. Designed for AC-3e/AC-3 use with a rated operational current of 51 A, it features a robust 3-pole configuration beneficial for high-performance operations. This contactor ensures reliable management of electrical loads within environments reaching temperatures from -25 to +60 °C. Thanks to its auxiliary contacts and removable auxiliary switch options, this versatile device is well-suited for diverse functionality, meeting rigorous demands in automation and motor control applications, all while maintaining compliance with international safety and performance standards.
Compact design with screw terminals for easy installation and wiring
High mechanical service life of up to 10,000,000 operating cycles, ensuring long-term reliability
Efficient power loss management with a maximum hot operating state loss of 12 W
Capability to operate under high ambient temperatures and altitudes up to 2,000 m
Robust insulation voltage ratings of 690 V for both main and auxiliary circuits
Built-in shock resistance figures of 9.8g for rectangular impulse applications
Comprehensive environmental product declaration for reduced global warming potential
Related links
- Siemens 3RT2 Contactor 3-Pole 48V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 80 V Coil 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 48V 690V
