Siemens 3RT2 Contactor, 48V Coil, 3-Pole 48V, 3 NO
- RS Stock No.:
- 670-017
- Mfr. Part No.:
- 3RT2036-3AH00
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP17,022.70
(exc. VAT)
PHP19,065.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,022.70 |
*price indicative
- RS Stock No.:
- 670-017
- Mfr. Part No.:
- 3RT2036-3AH00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Width | 55mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Width 55mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for reliable control in industrial applications, featuring a robust design capable of handling AC-3e/AC-3 operational standards. This product safely manages currents up to 51 A, making it an Ideal solution for demanding environments. Its auxiliary contacts, consisting of both normally open and normally closed options, provide versatile functionality for diverse control needs. With an impressive mechanical service life of 10 million operations, this contactor ensures longevity and reduced maintenance costs.
Built to operate effectively at voltages up to 690 V
Includes auxiliary contacts for increased flexibility in control functionality
Designed for easy installation with screw and spring loaded terminals
Includes a Compact footprint making it suitable for various mounting configurations
Resistant to shock withstand ratings enhancing durability in challenging environments
Related links
- Siemens 3RT2 Contactor 3-Pole 48V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 48V 1kV
- Siemens 3RT2 Contactor 80 V Coil 3 NO
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 230V 690V
- Siemens 3RT2 Contactor 80 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 48V 690V ac
