Siemens 3RT2 Contactor, 48V Coil, 3-Pole 48V, 3 NO
- RS Stock No.:
- 670-033
- Mfr. Part No.:
- 3RT2037-3AH00
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP23,993.20
(exc. VAT)
PHP26,872.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,993.20 |
*price indicative
- RS Stock No.:
- 670-033
- Mfr. Part No.:
- 3RT2037-3AH00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is an Advanced AC contactor designed for reliable performance in industrial applications. Capable of handling up to 65 A, it effectively operates under AC-3e/AC-3 conditions and is Ideal for controlling motors and other high-load devices. Its Compact S2 size allows for efficient installation in constrained spaces, while robust insulation and surge voltage resistance ensure durability and safety. Additionally, the contactor features versatile connection options with screw and spring-loaded terminals, making it suitable for various wiring configurations. This product is engineered to deliver reliable performance across challenging environments, confirming its role as an essential component in modern electrical systems.
Offers auxiliary contacts with instantaneous NO and NC configurations
Robust insulation voltage rated at 690 V enhancing safety and reliability
Mechanical service life of 10000000 cycles ensures longevity
Low power loss characteristics minimising operational costs
UL and CSA ratings indicate superior safety for 3 phase AC motors
Related links
- Siemens 3RT2 Contactor 3-Pole 48V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 80 V Coil 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 48V 1kV
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 48V 690V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 48V 690V ac
- Siemens 3RT2 Contactor 80 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 kW 48V 690V
