Schneider Electric TeSys G Contactor, 460V Coil, 4-Pole, 330 A, 7.8 W 48V, NO/NC, 460V
- RS Stock No.:
- 585-458
- Mfr. Part No.:
- LC1G2254EHES207N
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP151,390.80
(exc. VAT)
PHP169,557.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 8 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP151,390.80 |
*price indicative
- RS Stock No.:
- 585-458
- Mfr. Part No.:
- LC1G2254EHES207N
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 460V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 460V | |
| Contact Current | 330A | |
| Series | TeSys G | |
| Power Rating | 7.8W | |
| Function | Motor Control, Straight | |
| Normal State Configuration | NO/NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 225A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 60335-1, JIS C8201-5-1, JIS C8201-4-1, EN/IEC 60947-5-1 | |
| Depth | 193mm | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 460V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 460V | ||
Contact Current 330A | ||
Series TeSys G | ||
Power Rating 7.8W | ||
Function Motor Control, Straight | ||
Normal State Configuration NO/NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 225A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 60335-1, JIS C8201-5-1, JIS C8201-4-1, EN/IEC 60947-5-1 | ||
Depth 193mm | ||
Width 105mm | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TeSys G Contactor 3-Pole 7.8 W 48V 460V
- Schneider Electric TeSys G Contactor 4-Pole 220 W 48V 48V
- Schneider Electric TeSys G Contactor 4-Pole 8 W 1kV ac
- Schneider Electric TeSys G Contactor 3-Pole 380 W 48V 1kV
- Schneider Electric TeSys G Contactor 3-Pole 360 W 130V ac 3 NO, 440V
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 330 A 3 NO, 1kV ac
- Schneider Electric TeSys G Contactor 4-Pole 4 NO, 1kV
- Schneider Electric TeSys G Contactor 4-Pole 10 W 48V 48V
