Schneider Electric TeSys G Contactor, 130V Coil, 4-Pole, 550 A, 4 NO, 1kV
- RS Stock No.:
- 340-848
- Mfr. Part No.:
- LC1G4004EHEA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP229,910.32
(exc. VAT)
PHP257,499.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP229,910.32 |
*price indicative
- RS Stock No.:
- 340-848
- Mfr. Part No.:
- LC1G4004EHEA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 130V | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 550A | |
| Series | TeSys G | |
| Normal State Configuration | 4 NO | |
| Width | 45mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 UL 60335-1 UL 60335-2-40:Annex JJ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 130V | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 550A | ||
Series TeSys G | ||
Normal State Configuration 4 NO | ||
Width 45mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 UL 60335-1 UL 60335-2-40:Annex JJ | ||
- COO (Country of Origin):
- CN
The Schneider Electric TeSys Giga high power contactor with 4 poles (4NO) for AC-1 applications, supporting up to 440V and 550A. Features an advanced version with a wide band AC/DC coil operating from 48 to 130V. Ideal for high-performance industrial control.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric TeSys G Contactor 4-Pole 8 W 1kV ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 250 A 250V 1kV ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 275 A 4 NO, 1000V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 4 NO, 1000V ac
- Schneider Electric TeSys G Contactor 3-Pole 355 kW 1kV
- Schneider Electric TeSys G Contactor 3-Pole 30 W 130V 1kV
- Schneider Electric TeSys G Contactor 3-Pole 360 W 130V 440V
- Schneider Electric TeSys G Contactor 3-Pole 70 W 130V 440V
