Schneider Electric TeSys G Contactor, 24V Coil, 4-Pole, 330 A, 220 W 48V, 4 NO, 48V
- RS Stock No.:
- 432-828
- Mfr. Part No.:
- LC1G2254BEEA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP172,268.89
(exc. VAT)
PHP192,941.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 25, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP172,268.89 |
*price indicative
- RS Stock No.:
- 432-828
- Mfr. Part No.:
- LC1G2254BEEA
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 48V | |
| Contact Current | 330A | |
| Series | TeSys G | |
| Power Rating | 220W | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 48V | |
| Operational Current Ie | 225A | |
| Contactor Application | Power Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94, CSA C22.2 No 14, IEC 60695-2-1, IEC 60947, UL 60335-2-40:Annex JJ, UL 60947-4-1, IEC 60947-1 Annex Q, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60947-4-1, IEC 60947-5-1, IEC 60335-2-40:Annex JJ, IEC 60529 | |
| Depth | 193mm | |
| Width | 143mm | |
| Length | 255mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 48V | ||
Contact Current 330A | ||
Series TeSys G | ||
Power Rating 220W | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 48V | ||
Operational Current Ie 225A | ||
Contactor Application Power Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94, CSA C22.2 No 14, IEC 60695-2-1, IEC 60947, UL 60335-2-40:Annex JJ, UL 60947-4-1, IEC 60947-1 Annex Q, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60947-4-1, IEC 60947-5-1, IEC 60335-2-40:Annex JJ, IEC 60529 | ||
Depth 193mm | ||
Width 143mm | ||
Length 255mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TeSys G Contactor 4-Pole 10 W 48V 48V
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 4 NO, 1000V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 275 A 3 NO, 1000V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 385 A 3 NO, 1kV ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 3 NO, 1000V ac
- Schneider Electric TeSys G Contactor 4-Pole 7.8 W 48V 460V
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 250 A 3 NO, 1kV ac
- Schneider Electric TeSys G Contactor 4-Pole 8 W 1kV ac
