Schneider Electric TeSys G Contactor, 250V Coil, 4-Pole, 630 A, 9.5 W 250V, 4 NO, 1kV
- RS Stock No.:
- 245-106
- Mfr. Part No.:
- LC1G6304KUEN
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP575,666.35
(exc. VAT)
PHP644,746.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 15, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP575,666.35 |
*price indicative
- RS Stock No.:
- 245-106
- Mfr. Part No.:
- LC1G6304KUEN
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 250V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 630A | |
| Power Rating | 9.5W | |
| Series | TeSys G | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Contactor Application | Power Switching | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 250V | |
| Operational Current Ie | 630A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 266mm | |
| Width | 281mm | |
| Standards/Approvals | IEC 60335-2-40:Annex JJ, UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60529, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1 | |
| Length | 284mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 250V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 630A | ||
Power Rating 9.5W | ||
Series TeSys G | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Contactor Application Power Switching | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 250V | ||
Operational Current Ie 630A | ||
Maximum Operating Temperature 60°C | ||
Depth 266mm | ||
Width 281mm | ||
Standards/Approvals IEC 60335-2-40:Annex JJ, UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60529, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1 | ||
Length 284mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TeSys G Contactor 3-Pole 9.5 W 250V 1kV
- Schneider Electric TeSys G Contactor 3-Pole 70 W 250V 1kV
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 250 A 250V 1kV ac
- Schneider Electric TeSys G Contactor 4-Pole 4 NO, 1kV
- Schneider Electric TeSys G Contactor 4-Pole 8 W 1kV ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 250 A 3 NO, 1kV ac
- Schneider Electric TeSys G Contactor 4-Pole 220 W 48V 48V
- ABB AF Contactor 4-Pole 4 kW 250V, 4 NO
