Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 9 A, 4 kW 24V, 1 NO, 690V

Subtotal (1 unit)*

PHP4,457.30

(exc. VAT)

PHP4,992.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,457.30

*price indicative

Bag the Deal of the Season
RS Stock No.:
162-091
Mfr. Part No.:
3RT2016-2WB41
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

3RT2

Function

Motor Control

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Spring Terminal

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Operational Current Ie

22A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

45mm

Depth

121mm

Length

70mm

COO (Country of Origin):
DE
The Siemens power contactor designed to perform efficiently in a range of demanding applications. Engineered with a compact S00 size and 3-pole configuration, it operates effectively at voltage levels up to 690 V.

Long mechanical service life reduces maintenance needs

Adaptable temperature range supports varied environments

Designed for straightforward control circuit integration

Offers superior protection against environmental conditions

Related links