Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 12 A, 5.5 kW 24V, 1 NO, 690V

Subtotal (1 unit)*

PHP5,315.04

(exc. VAT)

PHP5,952.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,315.04

*price indicative

Bag the Deal of the Season
RS Stock No.:
161-913
Mfr. Part No.:
3RT2017-2WB41
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

3RT2

Power Rating

5.5kW

Function

Motor Control

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Spring Terminal

Control Circuit Voltage Uc

24V

Contactor Application

Safety

Operational Current Ie

22A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

70mm

Width

45mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Depth

121mm

COO (Country of Origin):
DE
The Siemens coupling contactor represents a robust and efficient solution tailored for diverse industrial applications. Engineered to perform reliably under varying conditions, this device excels in managing power circuits with precision.

Integrated varistor for enhanced control and protection

Versatile connection options for multiple conductor types

Minimal maintenance requirements due to robust construction

Related links