Siemens 3RT2 Contactor, 24 V Coil, 3-Pole, 9 A, 4 kW 24 V, 1 NO, 690V
- RS Stock No.:
- 162-086
- Mfr. Part No.:
- 3RT2016-1WB41
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,457.30
(exc. VAT)
PHP4,992.18
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,457.30 |
*price indicative
- RS Stock No.:
- 162-086
- Mfr. Part No.:
- 3RT2016-1WB41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24 V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | 3RT2 | |
| Power Rating | 4kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24 V | |
| Operational Current Ie | 22A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45 mm | |
| Length | 58mm | |
| Depth | 117mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24 V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series 3RT2 | ||
Power Rating 4kW | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24 V | ||
Operational Current Ie 22A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45 mm | ||
Length 58mm | ||
Depth 117mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens coupling contactor is engineered to deliver exceptional performance in a compact size, fitting seamlessly into diverse industrial applications. Designed for reliable operation, it accommodates varying operational currents while ensuring superior insulation and surge voltage resistance.
Expertly designed to function effectively in extreme temperature ranges
Durable construction ensures longevity under heavy use
Easy to install with versatile mounting options
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24 V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24 V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24 V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24 V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24 V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24 V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24 V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24 V dc 690V

