Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 7 A, 3 kW 24V, 1 NO, 690V
- RS Stock No.:
- 162-068
- Mfr. Part No.:
- 3RT2015-1WB41
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,200.71
(exc. VAT)
PHP4,704.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,200.71 |
*price indicative
- RS Stock No.:
- 162-068
- Mfr. Part No.:
- 3RT2015-1WB41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Series | 3RT2 | |
| Power Rating | 3kW | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 58mm | |
| Standards/Approvals | CCC, CE, DIN EN 60715, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL | |
| Depth | 117mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Series 3RT2 | ||
Power Rating 3kW | ||
Mount Type Surface | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 58mm | ||
Standards/Approvals CCC, CE, DIN EN 60715, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL | ||
Depth 117mm | ||
- COO (Country of Origin):
- DE
The Siemens coupling contactor designed for robust performance in various industrial applications. Functioning effortlessly in control circuits, this device guarantees efficient switching with minimal operational loss.
Robust operational range supports a broad array of voltage levels
Provides reliable performance even in extreme temperatures
Low power loss for efficient operation and reduced energy consumption
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24 V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24 V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24 V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24 V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24 V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24 V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24 V dc 690V

