ABB 1SB Connection Kit for use with AF38Z
- RS Stock No.:
- 722-095
- Mfr. Part No.:
- 1SBN082323R2000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP2,702.95
(exc. VAT)
PHP3,027.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,702.95 |
*price indicative
- RS Stock No.:
- 722-095
- Mfr. Part No.:
- 1SBN082323R2000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Connection Set | |
| Product Type | Connection Kit | |
| For Use With | AF38Z | |
| Standards/Approvals | UL | |
| Series | 1SB | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Connection Set | ||
Product Type Connection Kit | ||
For Use With AF38Z | ||
Standards/Approvals UL | ||
Series 1SB | ||
- COO (Country of Origin):
- ES
The ABB Connection Set for Star-Delta Starter is an essential component designed to facilitate the connection of main poles between line, delta, and Star contactors in Star-delta Starter configurations. This set is specifically crafted for use with contactor ranges, ensuring robust performance and reliability. Its user-friendly Push-in Spring terminals enhance wiring efficiency, making it an Ideal choice for those seeking to optimise their Starter installations.
Insulated solid copper bars for enhanced safety and conductivity
Quick-release black fork pieces allow for fast dismounting of contactors
Push-in Spring terminals enable Rapid installation and reliable connections
Designed for ease of use in star-delta starter configurations
Compact dimensions ensure compatibility with various installation spaces
Constructed to meet stringent compliance standards, providing assurance of quality
Suitable for both business-to-business and general applications
Related links
- ABB 1SB Connection Kit for use with AF38Z
- ABB 1SB Connection Kit for use with AF16Z
- ABB 1SF Connection Kit for use with AF750
- ABB 1SF Connection Kit for use with AF370
- ABB 1SF Connection Kit for use with AX370
- ABB 1SF Connection Kit for use with AF460
- ABB 1SF Connection Kit for use with AF205
- ABB 1SF Connection Kit for use with AF205B