ABB 1SB Connection Kit for use with AF38Z

This image is representative of the product range

Subtotal (1 unit)*

PHP1,798.25

(exc. VAT)

PHP2,014.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,798.25

*price indicative

RS Stock No.:
722-094
Mfr. Part No.:
1SBN082322R1000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Connection Set

Product Type

Connection Kit

For Use With

AF38Z

Standards/Approvals

UL

Series

1SB

COO (Country of Origin):
ES
The ABB Connection Set for Reversing Contactors is designed to seamlessly connect the main poles of two 3-pole contactors, Offering exceptional reliability, this connection set simplifies wiring for reversing applications, allowing for swift installation with its innovative Push-in Spring terminals. Crafted from insulated solid copper, it ensures durability while the black fork pieces facilitate quick dismounting. This product meets stringent technical standards, making it an indispensable component in low-voltage switch technology setups.

Insulated solid copper bars provide enhanced safety and durability

Black fork pieces enable quick dismounting of reversing contactors, streamlining maintenance

Push-in Spring terminals allow for Faster installation and reliable connections

Suitable for various contactor models, ensuring versatility in applications

Complies with international standards including EN 60947-1 and UL 60947-4-1, ensuring regulatory compliance

Compact design with a width of 79 mm and a weight of only 0.08 kg, optimizing space and ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy