ABB 1SB Connection Kit for use with AF16Z
- RS Stock No.:
- 722-093
- Mfr. Part No.:
- 1SBN081323R2000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP1,734.35
(exc. VAT)
PHP1,942.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,734.35 |
*price indicative
- RS Stock No.:
- 722-093
- Mfr. Part No.:
- 1SBN081323R2000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Connection Set | |
| Product Type | Connection Kit | |
| For Use With | AF16Z | |
| Standards/Approvals | UL | |
| Series | 1SB | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Connection Set | ||
Product Type Connection Kit | ||
For Use With AF16Z | ||
Standards/Approvals UL | ||
Series 1SB | ||
- COO (Country of Origin):
- ES
The ABB Connection Set is an essential component designed for Star-delta Starters, facilitating seamless connections between line, delta, and Star contactors. This connection set optimizes the performance of contactor ranges. Engineered for reliability and ease of use, it features insulated, solid copper bars and black fork pieces that ensure quick disconnection. With Advanced Push-in Spring terminals, installation becomes remarkably swift, simplifying wiring while delivering dependable connections for effective motor control. This product not only meets high safety standards but also rises to the challenge of progressively evolving industrial needs.
Connection set specifically for star-delta starters ensures effective motor control
Black fork pieces allow for quick and efficient disconnection of contactors
Features user-friendly Push-in Spring terminals for a Faster installation process
Meets essential technical standards, ensuring safety and compliance in various environments
Compact dimensions allow for easy installation within limited spaces
Lightweight design reduces overall load, benefiting system efficiency
Related links
- ABB 1SB Connection Kit for use with AF16Z
- ABB 1SB Connection Kit for use with AF38Z
- ABB 1SF Connection Kit for use with AF750
- ABB 1SF Connection Kit for use with AF370
- ABB 1SF Connection Kit for use with AX370
- ABB 1SF Connection Kit for use with AF460
- ABB 1SF Connection Kit for use with AF205
- ABB 1SF Connection Kit for use with AF205B