RS PRO 42 ABS Consumer Unit, 10kA, IEC 61349-1:2021 IP65

N

Subtotal (1 unit)*

PHP6,963.23

(exc. VAT)

PHP7,798.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,963.23

*price indicative

RS Stock No.:
818-849
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Consumer Unit

Number of Ways

42

Current Rating

10kA

Colour

Grey

Housing Material

ABS

Standards/Approvals

IEC 61349-1:2021

IP Rating

IP65

Depth

565mm

Width

150mm

Length

325mm

COO (Country of Origin):
ES

RS PRO 10 kA Consumer Unit, 42 Ways


The RS PRO Consumer Unit is designed for efficient and safe electrical distribution in residential and commercial settings. With a robust 10 kA current rating and 42 ways, it offers ample capacity for managing multiple circuits. Its IP65 rating ensures protection against dust and water, making it suitable for various environments.

Features and Benefits


10 kA Current Rating: Provides high capacity for handling electrical loads safely.
42 Ways: Accommodates multiple circuits for comprehensive distribution.
IP65 Rating: Ensures protection against dust and water ingress.
ABS Housing Material: Offers durability and resistance to impact.
Compact Dimensions: With a depth of 565 mm, length of 325 mm, and width of 150 mm, it fits easily into various spaces.
Grey Colour: Neutral finish that blends with different environments.

Applications


Residential electrical distribution
Commercial electrical systems
Industrial control panels

Additional Information


Complies with IEC 61349-1:2021, IEC 61439-3:2012, and IEC/EN 62208:2024 standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy