RS PRO 8 ABS Consumer Unit, 10kA, IEC 61349-1:2021 IP65
- RS Stock No.:
- 818-846
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP2,773.49
(exc. VAT)
PHP3,106.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,773.49 |
*price indicative
- RS Stock No.:
- 818-846
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Consumer Unit | |
| Number of Ways | 8 | |
| Current Rating | 10kA | |
| Colour | Grey | |
| Housing Material | ABS | |
| Standards/Approvals | IEC 61349-1:2021 | |
| IP Rating | IP65 | |
| Depth | 215mm | |
| Length | 235mm | |
| Width | 110mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Consumer Unit | ||
Number of Ways 8 | ||
Current Rating 10kA | ||
Colour Grey | ||
Housing Material ABS | ||
Standards/Approvals IEC 61349-1:2021 | ||
IP Rating IP65 | ||
Depth 215mm | ||
Length 235mm | ||
Width 110mm | ||
- COO (Country of Origin):
- ES
RS PRO 10 kA Consumer Unit, 8 Ways
The RS PRO Consumer Unit is designed for efficient and safe distribution of electrical power in residential and commercial settings. With a robust ABS housing and an IP65 rating, it ensures protection against dust and water ingress, making it suitable for various environments. This unit supports up to 8 ways, providing flexibility and scalability for your electrical distribution needs.
Features and Benefits
10 kA Current Rating: Ensures high fault current protection for enhanced safety.
IP65 Rating: Offers excellent protection against dust and water ingress.
ABS Housing: Provides durability and resistance to impact and corrosion.
8 Ways: Allows for flexible and scalable electrical distribution.
Compact Design: With dimensions of 235 mm length, 110 mm width, and 215 mm depth, it fits easily into various spaces.
IP65 Rating: Offers excellent protection against dust and water ingress.
ABS Housing: Provides durability and resistance to impact and corrosion.
8 Ways: Allows for flexible and scalable electrical distribution.
Compact Design: With dimensions of 235 mm length, 110 mm width, and 215 mm depth, it fits easily into various spaces.
Applications
Residential electrical distribution
Commercial electrical systems
Industrial power management
Commercial electrical systems
Industrial power management
Additional Information
Complies with IEC 61349-1:2021, IEC 61439-3:2012, and IEC/EN 62208:2024 standards, ensuring high quality and safety compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 4 ABS Consumer Unit IEC 61349-1:2021 IP65
- RS PRO 26 ABS Consumer Unit IEC 61349-1:2021 IP65
- RS PRO 12 ABS Consumer Unit IEC 61349-1:2021 IP65
- RS PRO 42 ABS Consumer Unit IEC 61349-1:2021 IP65
- ABB 12 Plastic Consumer Unit IEC 60670, EN 60439-3 IP65 MISTRAL65
- Legrand 36 Plastic Consumer Unit IEC 60670-24, IEC 60439-3 IP30 XL125
- Legrand 18 Plastic Consumer Unit IEC 60670-24, IEC 60439-3 IP30 XL125
- Legrand 18 Plastic Consumer Unit IEC 60439-3, IEC 60670-24 IP30 XL125
