RS PRO 12 ABS Consumer Unit, 10kA, IEC 61349-1:2021 IP65
- RS Stock No.:
- 818-847
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP2,957.90
(exc. VAT)
PHP3,312.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 40 unit(s) ready to ship from another location
- Plus 63 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,957.90 |
*price indicative
- RS Stock No.:
- 818-847
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Consumer Unit | |
| Number of Ways | 12 | |
| Current Rating | 10kA | |
| Colour | Grey | |
| Housing Material | ABS | |
| Standards/Approvals | IEC 61349-1:2021 | |
| IP Rating | IP65 | |
| Width | 110mm | |
| Depth | 215mm | |
| Length | 310mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Consumer Unit | ||
Number of Ways 12 | ||
Current Rating 10kA | ||
Colour Grey | ||
Housing Material ABS | ||
Standards/Approvals IEC 61349-1:2021 | ||
IP Rating IP65 | ||
Width 110mm | ||
Depth 215mm | ||
Length 310mm | ||
- COO (Country of Origin):
- ES
RS PRO 10 kA Consumer Unit, 12 Ways
The RS PRO Consumer Unit is designed for efficient and safe distribution of electrical power in residential and commercial settings. With a robust 10 kA current rating, it ensures reliable protection against overloads and short circuits. Its Compact design allows for easy installation in various environments.
Features and Benefits
Current Rating: 10 kA for robust protection against electrical faults
IP Rating: IP65 for superior protection against dust and water ingress
Housing Material: ABS for enhanced durability and impact resistance
Number of Ways: 12 for flexible circuit management
Compact Dimensions: 310 mm length, 110 mm width, and 215 mm depth for space-saving installation
IP Rating: IP65 for superior protection against dust and water ingress
Housing Material: ABS for enhanced durability and impact resistance
Number of Ways: 12 for flexible circuit management
Compact Dimensions: 310 mm length, 110 mm width, and 215 mm depth for space-saving installation
Applications
Residential electrical distribution
Commercial building power management
Industrial electrical systems
Commercial building power management
Industrial electrical systems
Additional Information
Complies with IEC 61349-1:2021, IEC 61439-3:2012, and IEC/EN 62208:2024 standards for safety and performance
Not configured for split load applications
Colour: Grey
Not configured for split load applications
Colour: Grey
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 4 ABS Consumer Unit IEC 61349-1:2021 IP65
- RS PRO 26 ABS Consumer Unit IEC 61349-1:2021 IP65
- RS PRO 42 ABS Consumer Unit IEC 61349-1:2021 IP65
- RS PRO 8 ABS Consumer Unit IEC 61349-1:2021 IP65
- ABB 12 Plastic Consumer Unit IEC 60670, EN 60439-3 IP65 MISTRAL65
- Legrand 36 Plastic Consumer Unit IEC 60670-24, IEC 60439-3 IP30 XL125
- Legrand 26 High Impact Polystyrene Consumer Unit EN 60695-2-11 WEEE IEC 60670-24 REACH
- Legrand 18 Plastic Consumer Unit IEC 60670-24, IEC 60439-3 IP30 XL125
