Dow Corning Colourless Primer, 90 ml Bottle
- RS Stock No.:
- 720-179
- Mfr. Part No.:
- 3282210
- Manufacturer:
- Dow Corning
Subtotal (1 unit)*
PHP5,022.52
(exc. VAT)
PHP5,625.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- 18 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,022.52 |
*price indicative
- RS Stock No.:
- 720-179
- Mfr. Part No.:
- 3282210
- Manufacturer:
- Dow Corning
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dow Corning | |
| Package Size | 90 ml | |
| Product Type | Primer | |
| Package Type | Bottle | |
| Application | Adhesive, Sealant | |
| Colour | Colourless | |
| Trade Name | 1200 OS Primer | |
| Select all | ||
|---|---|---|
Brand Dow Corning | ||
Package Size 90 ml | ||
Product Type Primer | ||
Package Type Bottle | ||
Application Adhesive, Sealant | ||
Colour Colourless | ||
Trade Name 1200 OS Primer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Dow Corning Primer is used to improve adhesion and accelerate the build-up of silicone sealants on various substrates. This moisture-curing primer is supplied as a dilute solution of reactive materials in low-viscosity siloxane. It ensures stronger and more uniform bonds while meeting environmental regulations. Designed for low toxicity and ozone-safe formulation, the primer is Ideal for weather sealing and structural glazing applications.
Improves adhesion of silicone sealants to multiple substrates
Provides uniform and stronger bonds for reliable performance
Formulated for low toxicity and safe handling
Uses ozone-safe solvent that does not deplete the ozone layer
Supports applications in weather sealing and structural glazing
Related links
- Dow Corning Clear Silicone Conformal Coating -45 °C min, 200 °C max
- Dow Corning Clear 90 ML Tube, 180 °C max
- Dow Corning 798 White Sealant Paste 310 ml Cartridge
- Dow Corning Firestop 700 White Sealant Paste 380 ml Cartridge
- Dow Corning Geobond Marine White Sealant Paste 310 ml Cartridge
- Dow Corning 786 Transparent Sealant Paste 310 ml Cartridge
- CRC Yellow Urethan 71 Conformal Coating -40°C min, +120°C max
- MG Chemicals Urethane Conformal Coating -62 °C min, 125 °C max
