Dow Corning Clear, White Sealant, 90 ML Tube, 180 °C max
- RS Stock No.:
- 720-176
- Mfr. Part No.:
- 4103096
- Manufacturer:
- Dow Corning
Subtotal (1 unit)*
PHP1,140.01
(exc. VAT)
PHP1,276.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 78 unit(s) shipping from December 17, 2026
- Plus 120 unit(s) shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,140.01 |
*price indicative
- RS Stock No.:
- 720-176
- Mfr. Part No.:
- 4103096
- Manufacturer:
- Dow Corning
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dow Corning | |
| Product Type | Sealant | |
| Package Size | 90 ML | |
| Package Type | Tube | |
| Application | Bonding, Cable, Sealing | |
| Product Form | Liquid | |
| Colour | Clear, White | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | MIL-A-46106 | |
| Trade Name | 734 Flowable Sealant | |
| Select all | ||
|---|---|---|
Brand Dow Corning | ||
Product Type Sealant | ||
Package Size 90 ML | ||
Package Type Tube | ||
Application Bonding, Cable, Sealing | ||
Product Form Liquid | ||
Colour Clear, White | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals MIL-A-46106 | ||
Trade Name 734 Flowable Sealant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Dow Corning Flowable Silicone Adhesive Sealant is designed to cure at room temperature when exposed to moisture in the air. It features an acetoxy cure system, providing a flowable, self-levelling consistency for easy application. The sealant cures into a tough, flexible rubber with fast tack-free time, offering excellent adhesion and dielectric properties while complying with MIL-A-46106 standards.
Cures at room temperature with exposure to moisture
Offers flowable and self-levelling consistency for easy application
Forms a tough, flexible rubber after curing
Provides fast tack-free time for efficiency
Ensures good adhesion to many substrates
Related links
- Dow Corning Clear Silicone Conformal Coating -45 °C min, 200 °C max
- Dow Corning Colourless Primer, 90 ml Bottle
- Dow Corning 798 White Sealant Paste 310 ml Cartridge
- Dow Corning Geobond Marine White Sealant Paste 310 ml Cartridge
- Dow Corning Firestop 700 White Sealant Paste 380 ml Cartridge
- Dow Corning 786 Transparent Sealant Paste 310 ml Cartridge
- Acc Silicones Silcoset 151 White Sealant Liquid 75 ml Tube
- Acc Silicones Silcoset 152 White Sealant Paste 75 ml Tube
