Fischer Adjustable Compartments 6 Cell Red Storage Box, 63 mm x 260mm x 156 mm
- RS Stock No.:
- 675-817
- Mfr. Part No.:
- 533069
- Manufacturer:
- Fischer
Subtotal (1 unit)*
PHP806.17
(exc. VAT)
PHP902.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP806.17 |
*price indicative
- RS Stock No.:
- 675-817
- Mfr. Part No.:
- 533069
- Manufacturer:
- Fischer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Number of Compartments | 6 | |
| Product Type | Storage Box | |
| Height | 63mm | |
| Width | 260mm | |
| Depth | 156mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Colour | Red | |
| Foam | No | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Number of Compartments 6 | ||
Product Type Storage Box | ||
Height 63mm | ||
Width 260mm | ||
Depth 156mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Colour Red | ||
Foam No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Fischer FixTainer box designed with a carry handle and a transparent lid, offering both portability and easy visibility of contents. The integrated tophat ensures a clear Overview and enhances transport capability. Made from high-quality materials, the box is Ideal for re-closing and refilling. Modular inner compartments provide flexibility and simplify organization.
A transparent LID with an integrated tophat for clear visibility
Offers high-quality construction for re-closing and refilling
Provides modular inner compartments for flexible and organized storage
Ensures easy access and efficient organization of tools and materials
Related links
- Fischer Adjustable Compartments Red Storage Box, 117 mm x 442mm x 357 mm
- Stanley Adjustable Compartments 6 Cell Black 356 mm x 115mm x 109 mm
- Licefa Adjustable Compartments 1 Cell Red Compartment Box, 21 mm x 42.3mm x 57.4 mm
- Licefa Adjustable Compartments 1 Cell Red Compartment Box, 21 mm x 63mm x 85.3 mm
- Licefa Adjustable Compartments 1 Cell Red Compartment Box, 21 mm x 42.4mm x 29.4 mm
- Licefa Adjustable Compartments 1 Cell Red 21 mm x 21.8mm x 29.4 mm
- Licefa Adjustable Compartments 1 Cell Red 21 mm x 42.3mm x 57.4 mm
- Licefa Adjustable Compartments 1 Cell Red 21 mm x 42.4mm x 29.4 mm
