Fischer Adjustable Compartments Red Storage Box, 117 mm x 442mm x 357 mm

Subtotal (1 unit)*

PHP4,391.86

(exc. VAT)

PHP4,918.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,391.86

*price indicative

RS Stock No.:
675-816
Mfr. Part No.:
508136
Manufacturer:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Product Type

Storage Box

Height

117mm

Width

442mm

Depth

357mm

Adjustable Compartments

Yes

Transparent Lid

No

Colour

Red

Foam

No

RoHS Status: Exempt

COO (Country of Origin):
SK
The Fischer Box offers easy handling with its convenient click system, ensuring a secure and organized storage solution. It provides flexibility and compatibility within the fischer L-Boxx series. The robust design ensures secure storage, while ergonomic handles make carrying comfortable. Additionally, the box is splash-proof, offering reliable protection for contents.

Offers easy handling with a convenient click system

Provides a robust and secure storage solution

Ergonomic handles for comfortable carrying

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy