TE Connectivity, 2371337 Compact Power Connector Surface, 2 Surface Mount, 300V ac 10A

Subtotal (1 box of 1550 units)*

PHP106,310.74

(exc. VAT)

PHP119,068.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP106,310.74PHP68.588

*price indicative

RS Stock No.:
328-936
Mfr. Part No.:
2371337-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Compact Power Connector

Pole Format

2

Voltage

300V ac

Current

10A

Mount Type

Surface

Connector Gender

Male

Contact Material

Tin

Housing Material

Polyamide Fibreglass

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

105°C

Contact Plating

Tin

Standards/Approvals

UL 94V-0, RoHS

Series

2371337

COO (Country of Origin):
CN
The TE Connectivity New power key 5.0 SMT connectors offer an efficient solution for manufacturers using automated assembly to build compact PCB systems. The surface mount technology header supports automated pick and place assembly processes, while the low mating height of 21mm allows for design flexibility. All power key 5.0 SMT headers support PCB potting for water exposed applications.

Supports automated assembly

Compact design

Supports wet applications

Poka yoke features

Prevent mismating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy