TE Connectivity, 2371335 Compact Power Connector Surface, 4 Surface Mount, 300V ac 8A
- RS Stock No.:
- 328-943
- Mfr. Part No.:
- 2371335-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 950 units)*
PHP76,696.47
(exc. VAT)
PHP85,900.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP76,696.47 | PHP80.733 |
*price indicative
- RS Stock No.:
- 328-943
- Mfr. Part No.:
- 2371335-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 4 | |
| Product Type | Compact Power Connector | |
| Voltage | 300V ac | |
| Current | 8A | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Material | Tin | |
| Housing Material | Polyamide Fibreglass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant | |
| Series | 2371335 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 4 | ||
Product Type Compact Power Connector | ||
Voltage 300V ac | ||
Current 8A | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Material Tin | ||
Housing Material Polyamide Fibreglass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant | ||
Series 2371335 | ||
- COO (Country of Origin):
- CN
The TE Connectivity New power key 5.0 SMT connectors offer an efficient solution for manufacturers using automated assembly to build compact PCB systems. The surface mount technology header supports automated pick and place assembly processes, while the low mating height of 21mm allows for design flexibility. All power key 5.0 SMT headers support PCB potting for water exposed applications.
Supports automated assembly
Compact design
Supports wet applications
Poka yoke features
Prevent mismating
Related links
- TE Connectivity 4 Surface Mount, 300V ac 8A
- TE Connectivity 6 Surface Mount, 300V ac 8A
- TE Connectivity 2 Surface Mount, 300V ac 10A
- TE Connectivity Compact Power Connector Free Hanging 300V ac 10A
- TE Connectivity Compact Power Connector Free Hanging 300V ac 10A
- TE Connectivity 6 Crimp, 300V ac 10A
- TE Connectivity 2 Crimp, 300V ac 10A
- TE Connectivity 2 Crimp, 300V ac 10A
