Wurth Elektronik 9 mH 13 A Common Mode Choke 15 mΩ 300V

N

This image is representative of the product range

Subtotal (1 box of 15 units)*

PHP27,360.56

(exc. VAT)

PHP30,643.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
15 +PHP1,824.037PHP27,360.56

*price indicative

RS Stock No.:
905-879
Mfr. Part No.:
7848061309
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

9mH

Maximum DC Current

13A

Series

78480

Test Frequency

10kHz

Packaging

Carton

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

AEC-Q200

Mount Type

Through Hole

Choke Voltage

300V

Pin Count

4

Inductance Tolerance

0.5

Maximum DC Resistance

15mΩ

Termination Style

Through Hole

Length

45mm

Height

46mm

Depth

27mm

Standards/Approvals

RoHS

Package/Case

Radial Leaded

COO (Country of Origin):
CN
The Wurth Elektronik common mode choke offers exceptional EMI filtering capabilities, designed specifically for general electronic equipment. Its robust construction ensures reliability and efficiency in managing electromagnetic interference in various applications.

Features a high inductance Value of 9 mH for effective noise suppression

Rated for a maximum current of 13 A at 70 °C, enhancing performance stability

Boasts a Compact size, simplifying integration into diverse electronic systems

Designed to operate within a temperature range of -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy