Wurth Elektronik 12 mH 10 A Common Mode Choke 15 mΩ 300V
- RS Stock No.:
- 905-863
- Mfr. Part No.:
- 7848051012
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,158.08
(exc. VAT)
PHP1,297.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,158.08 |
| 5 + | PHP1,123.04 |
*price indicative
- RS Stock No.:
- 905-863
- Mfr. Part No.:
- 7848051012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 12mH | |
| Series | 78480 | |
| Maximum DC Current | 10A | |
| Packaging | Carton | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 300V | |
| Inductance Tolerance | 0.5 | |
| Termination Style | Through Hole | |
| Length | 34mm | |
| Depth | 23mm | |
| Height | 33mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 15mΩ | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 12mH | ||
Series 78480 | ||
Maximum DC Current 10A | ||
Packaging Carton | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 300V | ||
Inductance Tolerance 0.5 | ||
Termination Style Through Hole | ||
Length 34mm | ||
Depth 23mm | ||
Height 33mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 15mΩ | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke is an essential component designed to mitigate common mode noise while effectively allowing differential signals to pass through. It ensures reliable performance in varied electronic applications.
Operating temperature range of -55°C to +125°C ensures broad application suitability
Inductance Value of 12 mH contributes to effective noise suppression
DC resistance at 20°C is a minimal 15 mΩ, promoting efficient energy transfer
Rated for a maximum voltage of 300 V (AC), enhancing device compatibility
Related links
- Wurth Elektronik 12 mH 10 A Common Mode Choke 15 mΩ 300V
- Wurth Elektronik 12 mH 6 A Common Mode Choke 65 mΩ 500V ac
- Wurth Elektronik 12 mH Nano Crystal Common Mode Choke 10 A Idc WE-CMBNC
- Wurth Elektronik 2 mH 10 A Common Mode Choke 6.3 mΩ 300V
- Wurth Elektronik 5.2 mH 10 A Common Mode Choke 27 mΩ 500V ac
- Wurth Elektronik 9 mH 13 A Common Mode Choke 15 mΩ 300V
- Wurth Elektronik 2.5 mH 5 A Common Mode Choke 15 mΩ 250V ac
- Wurth Elektronik 15 mH 1.7 A Common Mode Choke 330 mΩ 250V
