Wurth Elektronik 2 mH 10 A Common Mode Choke 6.3 mΩ 300V
- RS Stock No.:
- 905-904
- Mfr. Part No.:
- 7848031002
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 box of 90 units)*
PHP57,853.26
(exc. VAT)
PHP64,795.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 90 + | PHP642.814 | PHP57,853.26 |
*price indicative
- RS Stock No.:
- 905-904
- Mfr. Part No.:
- 7848031002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 2mH | |
| Maximum DC Current | 10A | |
| Series | 78480 | |
| Packaging | Tray & Carton | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 300V | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Inductance Tolerance | 0.5 | |
| Maximum DC Resistance | 6.3mΩ | |
| Termination Style | Through Hole | |
| Length | 24mm | |
| Standards/Approvals | RoHS | |
| Height | 25mm | |
| Depth | 17mm | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 2mH | ||
Maximum DC Current 10A | ||
Series 78480 | ||
Packaging Tray & Carton | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 300V | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Inductance Tolerance 0.5 | ||
Maximum DC Resistance 6.3mΩ | ||
Termination Style Through Hole | ||
Length 24mm | ||
Standards/Approvals RoHS | ||
Height 25mm | ||
Depth 17mm | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke is designed to mitigate common mode interference while enabling the passage of differential signals, ensuring optimal performance in electronic circuits.
Operating temperature range from -55 °C to +125 °C for reliable performance in varied conditions
Rated current capability of 10 A maximises application versatility
Electrical properties include 2 mH inductance with ±50% tolerance for precision
Compact design allows easy integration into diverse electronic applications
Related links
- Wurth Elektronik 2 mH 10 A Common Mode Choke 6.3 mΩ 300V
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.1 Ω 250V ac
- Wurth Elektronik 2 mH 20.5 A Common Mode Choke 5.5 mΩ 760V ac
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.07 Ω 250V ac
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
- Wurth Elektronik 2 mH 15 A Common Mode Choke 5 mΩ 300V
- Wurth Elektronik 2 mH 18.5 A Common Mode Choke 5.5 mΩ 760V ac
