Wurth Elektronik 35 mH 5 A Common Mode Choke 90 mΩ 300V

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,242.40

(exc. VAT)

PHP2,511.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP2,242.40
5 +PHP2,175.09

*price indicative

RS Stock No.:
905-873
Mfr. Part No.:
7848060535
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

35mH

Series

78480

Maximum DC Current

5A

Test Frequency

10kHz

Packaging

Carton

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

AEC-Q200

Mount Type

Through Hole

Choke Voltage

300V

Pin Count

4

Inductance Tolerance

0.5

Height

46mm

Maximum DC Resistance

90mΩ

Standards/Approvals

RoHS

Termination Style

Through Hole

Depth

27mm

Length

43mm

Package/Case

Radial Leaded

COO (Country of Origin):
CN
The Wurth Elektronik common mode choke serves as a passive EMI filter element designed to mitigate common mode noise, whilst allowing differential signals to pass nearly unimpeded.

Operating temperature range from -55 °C to +125 °C ensures versatility in demanding environments

Rated current capacity of 5 A maximises efficiency across a variety of applications

Compliant with RoHS and REACh regulations to ensure environmental safety

Compact dimensions make it easy to integrate into various PCB layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy