KEMET 1 mH 3 A Common Mode Choke 35 mΩ 250V ac/dc
- RS Stock No.:
- 888-661
- Mfr. Part No.:
- SC-03-10G
- Manufacturer:
- KEMET
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP457.33
(exc. VAT)
PHP512.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP91.466 | PHP457.33 | - |
| 50 - 245 | PHP89.622 | PHP448.11 | 2% |
| 250 - 495 | PHP86.856 | PHP434.28 | 5% |
| 500 + | PHP81.324 | PHP406.62 | 11% |
*price indicative
- RS Stock No.:
- 888-661
- Mfr. Part No.:
- SC-03-10G
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 1mH | |
| Series | SC‑G/GS | |
| Maximum DC Current | 3A | |
| Impedance | 10Ω | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Choke Voltage | 250V ac/dc | |
| Length | 15mm | |
| Maximum DC Resistance | 35mΩ | |
| Depth | 14mm | |
| Height | 17.5mm | |
| Standards/Approvals | RoHS compliant | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 1mH | ||
Series SC‑G/GS | ||
Maximum DC Current 3A | ||
Impedance 10Ω | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Pin Count 4 | ||
Choke Voltage 250V ac/dc | ||
Length 15mm | ||
Maximum DC Resistance 35mΩ | ||
Depth 14mm | ||
Height 17.5mm | ||
Standards/Approvals RoHS compliant | ||
Package/Case Tray | ||
- COO (Country of Origin):
- VN
The KEMET common mode choke provides effective suppression of electromagnetic interference, ensuring stable performance in power management systems. Its robust design supports operations in high-demand applications, making it a reliable choice for quality-sensitive environments.
Rated for 250 VAC/VDC, guaranteeing reliable voltage performance
Withstands 2,400 V for two seconds between lines, enhancing safety
Insulation resistance exceeds 100 MΩ at 500 VDC, ensuring durability
Supports a rated current of 3 A, catering to diverse application needs
Operable within -40°C to +105°C, suitable for various environmental conditions
Related links
- KEMET 1 mH 2 A Common Mode Choke 50 mΩ 250V ac/dc
- KEMET 0.6 mH 3 A Common Mode Choke 30 mΩ 250V ac/dc
- KEMET 1 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 1 mH 30 A Common Mode Choke 6 mΩ 250V
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 1 mH 10 A Common Mode Choke 20 mΩ 250V
- KEMET 30 mH 10 A Common Mode Choke 8 mΩ 250V ac/dc
- KEMET 20 mH 5 A Common Mode Choke 50 mΩ 250V ac/dc
