KEMET 30 mH 10 A Common Mode Choke 8 mΩ 250V ac/dc
- RS Stock No.:
- 888-659
- Mfr. Part No.:
- SC-10-E035J
- Manufacturer:
- KEMET
N
Get a bulk buy discount
Add 50 more to save PHP542.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP2,814.13
(exc. VAT)
PHP3,151.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP562.826 | PHP2,814.13 | - |
| 50 - 245 | PHP551.968 | PHP2,759.84 | PHP542.90 |
| 250 - 495 | PHP535.176 | PHP2,675.88 | PHP6,912.50 |
| 500 + | PHP500.618 | PHP2,503.09 | PHP31,104.00 |
*price indicative
- RS Stock No.:
- 888-659
- Mfr. Part No.:
- SC-10-E035J
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 30mH | |
| Product Type | Common Mode Choke | |
| Series | SC-J | |
| Maximum DC Current | 10A | |
| Impedance | 10Ω | |
| Core Material | Ferrite | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac/dc | |
| Standards/Approvals | RoHS compliant | |
| Maximum DC Resistance | 8mΩ | |
| Termination Style | Through Hole | |
| Length | 25mm | |
| Height | 24mm | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 30mH | ||
Product Type Common Mode Choke | ||
Series SC-J | ||
Maximum DC Current 10A | ||
Impedance 10Ω | ||
Core Material Ferrite | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac/dc | ||
Standards/Approvals RoHS compliant | ||
Maximum DC Resistance 8mΩ | ||
Termination Style Through Hole | ||
Length 25mm | ||
Height 24mm | ||
Package/Case Tray | ||
- COO (Country of Origin):
- VN
The KEMET common mode choke designed to optimise noise suppression in electrical applications, utilising Advanced ferrite material technology for efficient noise countermeasures across a wide frequency range.
Proprietary ferrite materials enhance noise reduction efficacy
Rated for 250 VAC/VDC withstanding voltage up to 2,400 V for robust performance
Operating temperature range from −40°C to +120°C ensures versatility in various environments
Excellent insulation resistance greater than 100 MΩ at 500 VDC enhances reliability
Related links
- KEMET 3 mH 10 A Common Mode Choke 30 mΩ 250V
- KEMET 0.6 mH 3 A Common Mode Choke 30 mΩ 250V ac/dc
- KEMET 1 mH 2 A Common Mode Choke 50 mΩ 250V ac/dc
- KEMET 1 mH 3 A Common Mode Choke 35 mΩ 250V ac/dc
- KEMET 20 mH 5 A Common Mode Choke 50 mΩ 250V ac/dc
- KEMET 2 mH 2 A Common Mode Choke 70 mΩ 250V ac/dc
- KEMET 1 mH 10 A Common Mode Choke 20 mΩ 250V
- KEMET 1 mH 30 A Common Mode Choke 6 mΩ 250V
