KEMET 20 mH 5 A Common Mode Choke 50 mΩ 250V ac/dc
- RS Stock No.:
- 888-660
- Mfr. Part No.:
- SC-05-100
- Manufacturer:
- KEMET
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP512.65
(exc. VAT)
PHP574.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP102.53 | PHP512.65 |
| 50 - 245 | PHP100.502 | PHP502.51 |
| 250 - 495 | PHP97.368 | PHP486.84 |
| 500 + | PHP91.282 | PHP456.41 |
*price indicative
- RS Stock No.:
- 888-660
- Mfr. Part No.:
- SC-05-100
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 20mH | |
| Series | SC | |
| Maximum DC Current | 5A | |
| Core Material | Ferrite | |
| Impedance | 100Ω | |
| Packaging | Tray | |
| Test Frequency | 16kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Pin Count | 6 | |
| Choke Voltage | 250V ac/dc | |
| Standards/Approvals | RoHS compliant | |
| Maximum DC Resistance | 50mΩ | |
| Termination Style | Through Hole | |
| Length | 15mm | |
| Height | 25mm | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 20mH | ||
Series SC | ||
Maximum DC Current 5A | ||
Core Material Ferrite | ||
Impedance 100Ω | ||
Packaging Tray | ||
Test Frequency 16kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Pin Count 6 | ||
Choke Voltage 250V ac/dc | ||
Standards/Approvals RoHS compliant | ||
Maximum DC Resistance 50mΩ | ||
Termination Style Through Hole | ||
Length 15mm | ||
Height 25mm | ||
Package/Case Tray | ||
- COO (Country of Origin):
- VN
The KEMET common mode choke designed for effective noise suppression in various electrical applications. It features proprietary ferrite material to ensure optimal functionality in noise countermeasure fields.
Utilises proprietary ferrite material for enhanced performance
Rated for a maximum current of 5 A for reliable operation
Inductance range is precisely designed at 1 mH for optimal performance
Suitable for thermal class A (105°C) ensuring durability under heat
Related links
- KEMET 1 mH 5 A Common mode filter 50mΩ
- KEMET 20 mH 800 mA Common Mode Choke 0.78 Ω 250V ac
- KEMET 1 mH 2 A Common Mode Choke 50 mΩ 250V ac/dc
- KEMET 1 mH 3 A Common Mode Choke 35 mΩ 250V ac/dc
- KEMET 30 mH 10 A Common Mode Choke 8 mΩ 250V ac/dc
- KEMET 2 mH 2 A Common Mode Choke 70 mΩ 250V ac/dc
- KEMET 0.6 mH 3 A Common Mode Choke 30 mΩ 250V ac/dc
- KEMET 5 mH 4 A Common Mode Choke 80 mΩ 250V
