TE Connectivity 2550524 Series Connector Assembly Panel Male QMA, 50 Ω, Straight Body Wire & Cable

N

Subtotal (1 box of 500 units)*

PHP489,022.22

(exc. VAT)

PHP547,704.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP489,022.22PHP978.044

*price indicative

RS Stock No.:
916-701
Mfr. Part No.:
2550524-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Coaxial Connector Type

QMA

Mount Type

Panel

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

Coaxial

Bulkhead

No

Operating Frequency

8GHz

Body Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Wire & Cable

Maximum Operating Temperature

125°C

Series

2550524

Contact Gender

Male

Contact Material

Beryllium Copper

Standards/Approvals

ROHS

Contact Plating

Gold

COO (Country of Origin):
TH
The TE Connectivity QMA Connectors offer the same high quality and performance found in the standard TE SMA series without requiring coupling nut torque. By integrating a Snap-on feature to the design, denser packaging can be achieved and the overall applied cost is reduced.

Quick lock (Snap-On) version of SMA connector

Full RoHS compliant (connectors does not require RoHS exemption)

Quicker connection and disconnection than threaded SMA connectors

Excellent RF performance, supporting frequency ranges up to 18 GHz

IP67-rated version available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy