TE Connectivity 2550504 Series Connector Assembly Panel Male QMA, 50 Ω, Straight Body Wire & Cable
- RS Stock No.:
- 916-697
- Mfr. Part No.:
- 2550504-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 500 units)*
PHP422,713.85
(exc. VAT)
PHP473,439.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP422,713.85 | PHP845.428 |
*price indicative
- RS Stock No.:
- 916-697
- Mfr. Part No.:
- 2550504-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | QMA | |
| Product Type | Connector Assembly | |
| Mount Type | Panel | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Bulkhead | No | |
| Operating Frequency | 8GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Type | Wire & Cable | |
| Contact Gender | Male | |
| Series | 2550504 | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | ROHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type QMA | ||
Product Type Connector Assembly | ||
Mount Type Panel | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Bulkhead No | ||
Operating Frequency 8GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Termination Type Wire & Cable | ||
Contact Gender Male | ||
Series 2550504 | ||
Contact Material Beryllium Copper | ||
Standards/Approvals ROHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TH
The TE Connectivity QMA Connectors offer the same high quality and performance found in the standard TE SMA series without requiring coupling nut torque. By integrating a Snap-on feature to the design, denser packaging can be achieved and the overall applied cost is reduced.
Quick lock (Snap-On) version of SMA connector
Full RoHS compliant (connectors does not require RoHS exemption)
Quicker connection and disconnection than threaded SMA connectors
Excellent RF performance, supporting frequency ranges up to 18 GHz
IP67-rated version available
Related links
- TE Connectivity 2547906 Series Connector Assembly Panel Male QMA Straight Body Wire & Cable
- TE Connectivity 2550513 Series Connector Assembly Panel Male QMA Straight Body Wire & Cable
- TE Connectivity 2550524 Series Connector Assembly Panel Male QMA Straight Body Wire & Cable
- TE Connectivity 2550503 Series Connector Assembly Panel Male QMA Straight Body Wire & Cable
- TE Connectivity 2547898 Series Connector Assembly Panel Male QMA Straight Body Wire & Cable
- TE Connectivity 2550516 Series Connector Assembly Panel Male QMA Straight Body Wire & Cable
- TE Connectivity 2547904 Series Connector Assembly Panel Male QMA Straight Body Wire & Cable
- TE Connectivity 2550538 Series Connector Assembly Panel Male QMA Straight Body Wire & Cable
