Huber+Suhner SMB Series Coaxial Connector Cable Male SMB, 50 Ω, Straight Body Crimp

N

Subtotal (1 bag of 100 units)*

PHP166,413.11

(exc. VAT)

PHP186,382.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP166,413.11PHP1,664.131

*price indicative

RS Stock No.:
889-732
Mfr. Part No.:
11_SMB-50-2-40/111_NH
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMB

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Size

17.7 x 6.5 mm

Bulkhead

No

Operating Frequency

4GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

165°C

Termination Type

Crimp

Polarity

Standard

Contact Gender

Female

Series

SMB

Contact Material

Copper Beryllium

Standards/Approvals

UKCA

Contact Plating

Gold

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector offers a robust and efficient solution for high-frequency connectivity needs, specifically designed as a straight cable plug to ensure optimal performance in demanding applications.

Snap-on mechanism ensures quick and reliable connections

Optimal for high packaging density environments

Operates effectively at frequencies up to 4 GHz

Constructed from high-quality materials for durability and robustness

Mechanical specifications allow for up to 500 mating cycles

High-temperature tolerance between -65 °C and 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy