Huber+Suhner QMA Series Coaxial Connector Cable Male QMA, 50 Ω, Straight Body Solder

N

Subtotal (1 bag of 100 units)*

PHP97,545.17

(exc. VAT)

PHP109,250.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP97,545.17PHP975.452

*price indicative

RS Stock No.:
889-727
Mfr. Part No.:
11_QMA-50-3-3/133_NH
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

QMA

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Size

19.6 x 10.45 mm

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-40°C

Body Plating

Sucopro

Polarity

Standard

Maximum Operating Temperature

85°C

Termination Type

Solder

Contact Gender

Female

Series

QMA

Contact Material

Bronze, Copper Beryllium

Standards/Approvals

UKCA

Contact Plating

Sucopro

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector is a 50 Ohm straight cable plug designed for excellent electrical performance in high-frequency applications, ensuring reliable connections up to 18 GHz.

Optimised return loss from DC to 6 GHz enhances signal integrity

Lightweight design ensures minimal impact on installations

Compliant with QLF standards, ensuring interoperability

Mating cycles rated to 100 for extended durability

Operates over a wide temperature range of -40 °C to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy