Telegartner N Series Coax Connector Cable Male N Type, 50 Ω, Straight Body Solder
- RS Stock No.:
- 829-068
- Mfr. Part No.:
- J01020D0032
- Manufacturer:
- Telegartner
Get a bulk buy discount
Add 10 more to save PHP1,071.00
View bulk pricing optionsSubtotal (1 unit)*
PHP1,337.68
(exc. VAT)
PHP1,498.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,337.68 | - |
| 10 + | PHP1,230.58 | PHP1,071.00 |
*price indicative
- RS Stock No.:
- 829-068
- Mfr. Part No.:
- J01020D0032
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Coaxial Connector Type | N Type | |
| Product Type | Coax Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Series | N | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | IEC 61169 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Coaxial Connector Type N Type | ||
Product Type Coax Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Body Plating Nickel | ||
Polarity Normal | ||
Termination Type Solder | ||
Contact Gender Male | ||
Series N | ||
Contact Material Beryllium Copper | ||
Standards/Approvals IEC 61169 | ||
- COO (Country of Origin):
- DE
The Telegartner Connector is designed for robust connectivity, ensuring reliable transmission across various applications. Engineered to meet stringent standards, it ensures optimal performance in critical environments.
Impedance of 50 Ω ensures compatibility with most RF systems
Temperature range of -55°C to +155°C allows for operation in extreme conditions
Mating life exceeds 500 cycles, enhancing long-term usability
Low centre contact resistance of <lt/> 1.5 mΩ promotes efficient signal transfer
Related links
- Telegartner N Series Coaxial Connector Cable Male N Connector Right Angle Body Solder
- Telegartner N Series Coaxial Connector Cable Male N Connector Straight Body Solder
- Telegartner F Series Coax Connector Cable Male F Connector Straight Body Crimp
- Telegartner N Series Coaxial Connector Cable Male N Connector Straight Body Crimp
- Telegartner N Series Coaxial Connector Cable Male N Connector Straight Body Clamp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Solder
- TE Connectivity 2502 Series Coax Connector Cable Male Type N Straight Body Crimp
