Telegartner F Series Coax Connector Cable Male F Connector, 75 Ω, Straight Body Crimp
- RS Stock No.:
- 829-066
- Mfr. Part No.:
- J01600A0012
- Manufacturer:
- Telegartner
Get a bulk buy discount
Add 10 more to save PHP385.40
View bulk pricing optionsSubtotal (1 unit)*
PHP485.83
(exc. VAT)
PHP544.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP485.83 | - |
| 10 - 24 | PHP447.29 | PHP385.40 |
| 25 + | PHP403.67 | PHP2,054.00 |
*price indicative
- RS Stock No.:
- 829-066
- Mfr. Part No.:
- J01600A0012
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Coax Connector | |
| Coaxial Connector Type | F Connector | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Operating Frequency | 3GHz | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Series | F | |
| Contact Gender | Male | |
| Standards/Approvals | IEC 61169 | |
| Contact Material | Brass (Centre) | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Coax Connector | ||
Coaxial Connector Type F Connector | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Operating Frequency 3GHz | ||
Body Plating Nickel | ||
Polarity Normal | ||
Termination Type Crimp | ||
Series F | ||
Contact Gender Male | ||
Standards/Approvals IEC 61169 | ||
Contact Material Brass (Centre) | ||
- COO (Country of Origin):
- DE
The Telegartner F Straight Plug HDTV is a high-performance connector designed for reliable video and data transmission, ensuring superior connectivity in various applications. Its robust design guarantees durability and excellent electrical characteristics.
Impedance of 75 Ω ensures optimal signal integrity
Operating temperature range of -55°C to +155°C for versatile environmental adaptability
Voltage proof of 750 Veff / 50 Hz ensures safety and reliability in operation
Centre and outer contacts MADE of brass with excellent conductivity
Related links
- Telegartner F Series Coaxial Connector Cable Male F Connector Straight Body Crimp
- COAX Connectors 15-005-36 Series Coaxial Connector Cable Male F Connector Straight Body Crimp
- TE Connectivity 2502 Series Coax Connector Cable Male Type N Straight Body Crimp
- Telegartner N Series Coax Connector Cable Male N Type Straight Body Solder
- TE Connectivity F Series Coaxial Connector Cable Male F Connector Straight Body Twist On
- Telegartner TNC Series Coax Connector Panel Female TNC Straight Body Crimp
- TE Connectivity MCX Series Coax Connector Push-in Male MCX Straight Body Crimp
- TE Connectivity 2502 Series Coax Connector Push-On Male Type N Straight Body Crimp
