Telegartner TNC Series Coax Connector Panel Female TNC, 50 Ω, Straight Body Crimp

Get a bulk buy discount

Add 10 more to save PHP479.80

View bulk pricing options

Subtotal (1 unit)*

PHP596.88

(exc. VAT)

PHP668.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP596.88-
10 - 24PHP548.90PHP479.80
25 +PHP495.34PHP2,538.50

*price indicative

RS Stock No.:
829-070
Mfr. Part No.:
J01011A0075
Manufacturer:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Coax Connector

Coaxial Connector Type

TNC

Mount Type

Panel

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Operating Frequency

11GHz

Body Plating

Nickel

Termination Type

Crimp

Polarity

Normal

Series

TNC

Contact Gender

Female

Standards/Approvals

IEC 61169

Contact Material

Beryllium Copper

COO (Country of Origin):
DE
The Telegartner Connector is a high-performance TNC bulkhead jack designed for reliable signal transmission. Its robust construction ensures durability in demanding applications, making it Ideal for various industrial and telecommunications uses.

Impedance of 50 Ω for optimal signal integrity

Mating life exceeds 500 cycles for longevity

RoHS compliant, ensuring environmental safety

Panel piercing feature facilitates easy installation

Crimp connection for secure and efficient assemblies

IP 67 protection class for dust and water resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy