Telegartner BNC Series Coax Connector Panel Female BNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 829-065
- Mfr. Part No.:
- J01001A0698
- Manufacturer:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP698.81
(exc. VAT)
PHP782.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP698.81 |
| 10 - 24 | PHP643.03 |
| 25 + | PHP580.15 |
*price indicative
- RS Stock No.:
- 829-065
- Mfr. Part No.:
- J01001A0698
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Coaxial Connector Type | BNC | |
| Product Type | Coax Connector | |
| Mount Type | Panel | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Series | BNC | |
| Contact Gender | Female | |
| Standards/Approvals | IEC 61169 | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Coaxial Connector Type BNC | ||
Product Type Coax Connector | ||
Mount Type Panel | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Termination Type Solder | ||
Polarity Normal | ||
Series BNC | ||
Contact Gender Female | ||
Standards/Approvals IEC 61169 | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Telegartner Connector is an essential component designed to deliver reliable high-frequency signal transmissions within various networking applications. Its robust construction ensures consistent performance in demanding environments.
Excellent impedance matching for minimal signal loss
Precision-engineered contacts guarantee superior connectivity
Durable materials withstand mechanical stress and environmental factors
Compatible with a wide range of industry-standard applications
Related links
- Telegartner BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Solder
- Telegartner TNC Series Coax Connector Panel Female TNC Straight Body Crimp
- Amphenol RF BNC Series Coaxial Connector Panel Female BNC Straight Body Solder
- Telegartner BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Solder
- Amphenol RF BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Solder
- TE Connectivity 2502 Series Coax Connector Panel Mount Male SMA Straight Body Through Hole
- Telegartner BNC Series Coaxial Connector Flange Female BNC Straight Body Solder
- Telegartner BNC Series Coaxial Connector Flange Female BNC Straight Body Solder
