TE Connectivity 2510949-1 Series Coax Connector PCB Female Coaxial PCB Connector, 75 Ω, Straight Body Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP488.68

(exc. VAT)

PHP547.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 247 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP488.68
10 - 24PHP449.95
25 +PHP405.70

*price indicative

RS Stock No.:
828-722
Mfr. Part No.:
2510949-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

Coaxial PCB Connector

Product Type

Coax Connector

Mount Type

PCB

Impedance

75Ω

Connector Gender

Female

Orientation

Straight

Operating Frequency

12GHz

Minimum Operating Temperature

65°C

Body Plating

Nickel over Copper

Termination Type

Through Hole

Polarity

Standard

Maximum Operating Temperature

165°C

Contact Gender

Female

Series

2510949-1

Standards/Approvals

RoHS

Contact Material

Beryllium Copper

Contact Plating

Electroless Nickel Plated

COO (Country of Origin):
TW
The TE Connectivity Connector is designed for reliable electrical connectivity, ensuring robust performance across various applications in demanding environments.

Provides excellent mechanical and environmental resilience

Features a user-friendly design for straightforward installation

Ensures compatibility with a broad range of applications

Offers enhanced electrical performance to meet specific requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy