Telegartner MMCX Series Coax Connector PCB Female MMCX, 50 Ω, Straight Body Solder
- RS Stock No.:
- 829-067
- Mfr. Part No.:
- J01341A0161
- Manufacturer:
- Telegartner
Get a bulk buy discount
Add 10 more to save PHP395.50
View bulk pricing optionsSubtotal (1 unit)*
PHP494.95
(exc. VAT)
PHP554.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP494.95 | - |
| 10 - 24 | PHP455.40 | PHP395.50 |
| 25 + | PHP410.77 | PHP2,104.50 |
*price indicative
- RS Stock No.:
- 829-067
- Mfr. Part No.:
- J01341A0161
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Coax Connector | |
| Coaxial Connector Type | MMCX | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | MMCX | |
| Standards/Approvals | IEC 61169 | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Coax Connector | ||
Coaxial Connector Type MMCX | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Body Plating Nickel | ||
Polarity Normal | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series MMCX | ||
Standards/Approvals IEC 61169 | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Telegartner Socket is designed for printed circuits, offering reliable connectivity with a standard impedance of 50 Ω. Its robust construction ensures performance across demanding applications, making it Ideal for various electronic settings.
Mating life exceeds 500 cycles for durability
Working voltage capability of <lt/> 170 Veff ensures versatility
Impedance of 50 Ω maintains signal integrity
Wide operating temperature range from -55°C to +155°C adapts to various environments
RoHS compliant for environmental safety
Related links
- Huber+Suhner MMCX Series Connector PCB Female MMCX Straight Body Solder
- Taoglas PCB.MMCX Series RF Connector PCB Female MMCX Right Angle Body Solder
- TE Connectivity 2523302-1 Series Coax Connector PCB Female Coaxial PCB Connector Straight Body Through Hole
- TE Connectivity 2523303-1 Series Coax Connector PCB Female Coaxial PCB Connector Straight Body Through Hole
- TE Connectivity 2510944-1 Series Coax Connector PCB Female Coaxial PCB Connector Straight Body Through Hole
- TE Connectivity 2510943-1 Series Coax Connector PCB Female Coaxial PCB Connector Straight Body Through Hole
- TE Connectivity 2510950-1 Series Coax Connector PCB Female Coaxial PCB Connector Straight Body Through Hole
- TE Connectivity 2519028-1 Series Coax Connector PCB Female Coaxial PCB Connector Straight Body Through Hole
