Taoglas HT Series RF Connector Panel Mount Female SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 764-074
- Mfr. Part No.:
- PCB.SMAFST.2H.A.HT
- Manufacturer:
- Taoglas
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP540.92
(exc. VAT)
PHP605.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 421 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP540.92 | PHP270.46 | - |
| 10 - 24 | PHP498.14 | PHP249.07 | 7% |
| 25 + | PHP449.65 | PHP224.825 | 16% |
*price indicative
- RS Stock No.:
- 764-074
- Mfr. Part No.:
- PCB.SMAFST.2H.A.HT
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Coaxial Connector Type | SMA | |
| Product Type | RF Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | HT | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Coaxial Connector Type SMA | ||
Product Type RF Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series HT | ||
- COO (Country of Origin):
- TW
The Taoglas Connector is designed for PCB mounting, featuring solder post termination and dual mounting holes, ensuring reliable RF connections for a variety of applications.
Impedance of 50Ω for optimal performance
Frequency range extends from 0 to 12.4 GHz
Maximum working voltage rated at 335 Vrms
Dielectric withstanding voltage up to 1000 Vrms
Pin diameter of 1.27 mm for secure soldering
Operating temperature between -40°C to +85°C ensures versatility
RoHS compliant for environmental safety
Related links
- Taoglas HT Series RF Connector Through Hole Female SMA Straight Body Solder
- Taoglas HT Series RF Connector Free Hanging Female SMA Straight Body Crimp
- TE Connectivity SMA Series RF Connector Panel Mount Female SMA Straight Body Solder
- Rosenberger 02K722 Series RF Connector Panel Mount Female SMA Straight Body Solder
- Rosenberger 53K465 Series RF Connector Panel Mount Female SMA Straight Body Solder
- Rosenberger 32K401 Series RF Connector Panel Mount Female SMA Straight Body Solder
- Rosenberger 29K102 Series RF Connector Panel Mount Female SMA Straight Body Solder
- Rosenberger 32K141 Series RF Connector Panel Mount Female SMA Straight Body Solder
