Taoglas HT Series RF Connector Free Hanging Female SMA, 50 Ω, Straight Body Crimp

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP414.47

(exc. VAT)

PHP464.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 207 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 9PHP414.47PHP207.235-
10 - 24PHP381.20PHP190.608%
25 +PHP344.13PHP172.06516%

*price indicative

Packaging Options:
RS Stock No.:
764-075
Mfr. Part No.:
SMAFST.J.DK.HT
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

RF Connector

Coaxial Connector Type

SMA

Mount Type

Free Hanging

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

RG174

Operating Frequency

18GHz

Body Plating

Gold

Termination Type

Crimp

Series

HT

Contact Gender

Female

Contact Plating

Gold Plating

COO (Country of Origin):
CN
The Taoglas Connector offers a reliable solution for PCB edge mounting, designed for superior performance across various high-frequency applications. This component ensures optimal connectivity within your electronic designs.

Features gold plating for enhanced signal integrity and durability

Maintains a low VSWR of ≤2 across a frequency range of 0 - 18GHz

Impedance of 50Ω ensures compatibility with standard RF applications

Optimally designed for easy PCB edge mounting, providing flexibility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy