Molex 73406 Series Coaxial Connector PCB Male SMP, 50 Ω, Straight Body Surface Mount
- RS Stock No.:
- 693-403
- Mfr. Part No.:
- 73415-6181
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
PHP836,611.59
(exc. VAT)
PHP937,004.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP836,611.59 | PHP836.612 |
*price indicative
- RS Stock No.:
- 693-403
- Mfr. Part No.:
- 73415-6181
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | SMP | |
| Product Type | Coaxial Connector | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Bulkhead | No | |
| Operating Frequency | 40GHz | |
| Body Plating | Gold | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 260°C | |
| Polarity | Standard | |
| Series | 73406 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type SMP | ||
Product Type Coaxial Connector | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Bulkhead No | ||
Operating Frequency 40GHz | ||
Body Plating Gold | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 260°C | ||
Polarity Standard | ||
Series 73406 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Molex SMP plug is a straight PCB connector designed for surface mount applications and features a limited detent mechanism for secure mating. It is packaged in tape and reel format, making it suitable for automated assembly processes. With an impedance of 50 ohms, it supports high-frequency signal transmission in RF systems. This Compact connector is Ideal for space-constrained designs requiring reliable performance.
Frequency is 40 GHz
Impedance is 50 ohms
Voltage rating is 335 Vrms at sea level
Related links
- Molex 73406 Series Coaxial Connector PCB Male SMP Straight Body Surface Mount
- Molex 73406 Series Coaxial Connector Surface Male SMP Straight Body Through Hole
- Huber+Suhner SMP Series Coaxial Connector PCB Male SMP Straight Body Surface Mount
- Rosenberger SMP Series Coaxial Connector PCB Male SMP Straight Body Solder
- Wurth Elektronik WR-SMP Series Coaxial Connector PCB Male SMP Straight Body Solder
- Samtec SMP Series Coaxial Connector PCB Male SMP Straight Body Through Hole
- Samtec SMP Series Coaxial Connector PCB Male SMP Straight Body Edge Mount
- Huber+Suhner SMP Series Coaxial Connector PCB Male SMP Straight Body Edge Mount
