Molex 73406 Series Coaxial Connector Surface Male SMP, 50 Ω, Straight Body Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-309
Mfr. Part No.:
73415-3316
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Coaxial Connector Type

SMP

Product Type

Coaxial Connector

Mount Type

Surface

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

Subminiature

Size

2.5 mm

Operating Frequency

40GHz

Body Plating

Gold

Termination Type

Through Hole

Series

73406

Contact Gender

Male

Standards/Approvals

Rohs

COO (Country of Origin):
TW
The Molex SMP Plug delivers a high-frequency Interface designed for Compact PCB layouts requiring a limited detent mating force. This straight connector ensures reliable signal integrity in microwave applications where space and performance are critical.

Supports both surface mount and through hole termination

Features 2.50mm legs for secure board mounting

Provides a consistent 50 Ohms impedance

Supplied in bags for easy bulk handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy