Siretta, 500 mm, SMA Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 907-069
- Mfr. Part No.:
- ASMA050B300G48
- Manufacturer:
- Siretta
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP14,398.55
(exc. VAT)
PHP16,126.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP14,398.55 |
| 5 + | PHP13,967.03 |
*price indicative
- RS Stock No.:
- 907-069
- Mfr. Part No.:
- ASMA050B300G48
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | SMA | |
| Outside Diameter | 3.6mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Attenuation | 1.59 dB | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 165°C | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type SMA | ||
Outside Diameter 3.6mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Attenuation 1.59 dB | ||
Conductor Type Solid | ||
Maximum Operating Temperature 165°C | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant | ||
Conductor Material Silver Plated Copper | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
The Siretta Ultra Band Cable Assembly is a high-performance coaxial cable designed for RF testing with precision SMA connectors. It delivers outstanding signal integrity from DC to 26.5GHz, enabling reliable data transmission.
Impedance of 50 Ohm ensures optimal signal transmission
Ideal lengths include 500mm, catering to various installation needs
Return loss/VSWR of 1.35 up to 26.5GHz supports efficient performance
Temperature range of -40 to +90°C enables versatility in diverse environments
Crafted with silver-plated copper and ePTFE dielectric for superior durability
Related links
- Siretta SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/0.5-S/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMA Series Cable Male Straight to Male SMA, 500 mm
- Telegartner SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
