Siretta, 200 mm, SMA Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 907-064
- Mfr. Part No.:
- ASMA020A300G48
- Manufacturer:
- Siretta
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP13,768.79
(exc. VAT)
PHP15,421.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP13,768.79 | - |
| 5 + | PHP13,355.72 | 3% |
*price indicative
- RS Stock No.:
- 907-064
- Mfr. Part No.:
- ASMA020A300G48
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | SMA | |
| Outside Diameter | 3.6mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 0.91 dB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 165°C | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type SMA | ||
Outside Diameter 3.6mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 0.91 dB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 165°C | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant | ||
Conductor Material Silver Plated Copper | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
The Siretta Ultra Band Cable Assembly designed for precision RF connectivity, featuring Precision SMA Male connectors. It ensures reliable performance across a frequency range suitable for Advanced telecommunications and testing applications.
Impedance of 50 Ohm for optimal signal integrity
Supports a working frequency range from DC to 26.5GHz
Constructed with high-quality silver plated copper and ePTFE dielectric
Environmental compliance with RoHS and REACH standards
Customisation options for bespoke cable lengths available
Related links
- Siretta SMA Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/0.5-S/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series U.FL Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
