Siretta, 1 m, SMA Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 907-070
- Mfr. Part No.:
- ASMA100B300G48
- Manufacturer:
- Siretta
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP18,355.01
(exc. VAT)
PHP20,557.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP18,355.01 |
| 5 + | PHP17,804.55 |
*price indicative
- RS Stock No.:
- 907-070
- Mfr. Part No.:
- ASMA100B300G48
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | SMA | |
| Outside Diameter | 3.6mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 2.68 dB | |
| Minimum Operating Temperature | -55°C | |
| Cable Length | 1m | |
| Maximum Operating Temperature | 165°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type SMA | ||
Outside Diameter 3.6mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 2.68 dB | ||
Minimum Operating Temperature -55°C | ||
Cable Length 1m | ||
Maximum Operating Temperature 165°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Conductor Material Silver Plated Copper | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
The Siretta Ultra Band Cable Assembly designed for precise RF connectivity, featuring a 1 metre length. Utilising high-quality connectors, it ensures optimal performance across a wide frequency range from DC to 26.5GHz.
Precision SMA Female and Male connectors provide reliable connections
Impedance of 50 Ohm ensures minimal signal loss
Suitable for frequencies up to 26.5GHz, catering to high-performance applications
Operating temperature range spans from -40 to +90 °C for versatile use
Customisation options available for bespoke length requirements
Related links
- Phoenix Contact NBC-COX-CNM/1.0-M/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Helmholz GmbH & Co. KG 889-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 889-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 889-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
